
CFBH-115A-2B-3M | |
|---|---|
DigiKey Part Number | 3307-CFBH-115A-2B-3M-ND |
Manufacturer | |
Manufacturer Product Number | CFBH-115A-2B-3M |
Description | RELAY TIME DELAY 3MIN 10A 120V |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 1.8 Sec ~ 3 Min Delay 10A @ 120/240VAC Socketable |
Datasheet | Datasheet |
Category | Delay Time 1.8 Sec ~ 3 Min |
Manufacturer R-K Electronics, Inc. | Contact Rating @ Voltage 10A @ 120/240VAC |
Packaging Bulk | Voltage - Supply 115VAC |
Part Status Active | Termination Style Plug In, 11 Pin |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |
Circuit DPDT (2 Form C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,48000 € | 212,48 € |
| 5 | 177,46000 € | 887,30 € |
| 10 | 159,71300 € | 1 597,13 € |
| Unit Price without VAT: | 212,48000 € |
|---|---|
| Unit Price with VAT: | 254,97600 € |

