
ATB-24D-4-1S | |
---|---|
DigiKey Part Number | 3307-ATB-24D-4-1S-ND |
Manufacturer | |
Manufacturer Product Number | ATB-24D-4-1S |
Description | RELAY TIME DELAY 1SEC 10A 120V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 1 Sec Delay 10A @ 120/240VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.05 Sec ~ 1 Sec | |
Contact Rating @ Voltage | 10A @ 120/240VAC | |
Voltage - Supply | 24VDC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 214,45000 € | 214,45 € |
5 | 119,66400 € | 598,32 € |
10 | 107,69700 € | 1 076,97 € |
Unit Price without VAT: | 214,45000 € |
---|---|
Unit Price with VAT: | 257,34000 € |