
IS1R-240A-R-10K | |
|---|---|
DigiKey Part Number | 3307-IS1R-240A-R-10K-ND |
Manufacturer | |
Manufacturer Product Number | IS1R-240A-R-10K |
Description | RELAY GEN PURPOSE SPST 10A 240V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 240VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC - Max | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | 0°C ~ 50°C | |
Contact Material | - | |
Relay Type | ||
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,47000 € | 280,47 € |
| 5 | 244,77200 € | 1 223,86 € |
| 10 | 220,29400 € | 2 202,94 € |
| Unit Price without VAT: | 280,47000 € |
|---|---|
| Unit Price with VAT: | 336,56400 € |

