MGS-120A-1S-.25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGS-120A-4T

DigiKey Part Number
3307-MGS-120A-4T-ND
Manufacturer
Manufacturer Product Number
MGS-120A-4T
Description
RELAY TIME DELAY CHAS MT
Customer Reference
Detailed Description
Off-Delay Time Delay Relay SPST-NO (1 Form A) Delay Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
R-K Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Solid State Relay
Function
Off-Delay
Circuit
SPST-NO (1 Form A)
Delay Time
-
Contact Rating @ Voltage
-
Voltage - Supply
120VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
External Resistor
Timing Initiate Method
Input Voltage
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 7 days from R-K Electronics Inc.
A separate 51,47 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1137,25000 €137,25 €
5111,94200 €559,71 €
10100,74900 €1 007,49 €
Unit Price without VAT:137,25000 €
Unit Price with VAT:164,70000 €