
MOV-14D431KKTR | |
---|---|
DigiKey Part Number | 118-MOV-14D431KKTR-ND - Tape & Reel (TR) 118-MOV-14D431KKTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-14D431KKTR |
Description | VARISTOR 430V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 4.5 kA | |
Energy | 115J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 552 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,22400 € | 2,24 € |
25 | 0,19920 € | 4,98 € |
100 | 0,17220 € | 17,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,15380 € | 61,52 € |
800 | 0,14696 € | 117,57 € |
1 200 | 0,14353 € | 172,24 € |
2 000 | 0,13973 € | 279,46 € |
2 800 | 0,13751 € | 385,03 € |
4 000 | 0,13537 € | 541,48 € |
10 000 | 0,13077 € | 1 307,70 € |
20 000 | 0,12800 € | 2 560,00 € |
40 000 | 0,12572 € | 5 028,80 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39600 € |