
QLSP14RGB_B | |
|---|---|
DigiKey Part Number | 3970-QLSP14RGB_BTR-ND - Tape & Reel (TR) 3970-QLSP14RGB_BCT-ND - Cut Tape (CT) 3970-QLSP14RGB_BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP14RGB_B |
Description | LED RGB DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 523nm Green, 465nm Blue LED Indication - Discrete 2.2V Red, 2.95V Green, 3.05V Blue 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 2.95V Green, 3.05V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 2.10mm W | |
Height (Max) | 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,10050 € | 10,05 € |
| 500 | 0,08076 € | 40,38 € |
| 1 000 | 0,07423 € | 74,23 € |
| 2 000 | 0,06868 € | 137,36 € |
| 5 000 | 0,06257 € | 312,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05875 € | 587,50 € |
| 20 000 | 0,05551 € | 1 110,20 € |
| 30 000 | 0,05385 € | 1 615,50 € |
| 50 000 | 0,05197 € | 2 598,50 € |
| 70 000 | 0,05085 € | 3 559,50 € |
| 100 000 | 0,04976 € | 4 976,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |



