
QLSP05YD_B | |
|---|---|
DigiKey Part Number | 3970-QLSP05YD_BTR-ND - Tape & Reel (TR) 3970-QLSP05YD_BCT-ND - Cut Tape (CT) 3970-QLSP05YD_BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP05YD_B |
Description | LED YELLOW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 2V 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 50mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 2.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25500 € | 2,55 € |
| 100 | 0,18190 € | 18,19 € |
| 500 | 0,14894 € | 74,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,13807 € | 138,07 € |
| 2 000 | 0,12882 € | 257,64 € |
| 3 000 | 0,12406 € | 372,18 € |
| 5 000 | 0,11868 € | 593,40 € |
| 7 000 | 0,11548 € | 808,36 € |
| 10 000 | 0,11236 € | 1 123,60 € |
| 25 000 | 0,10545 € | 2 636,25 € |
| 50 000 | 0,10115 € | 5 057,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

