Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.1 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCM360WAAMD-0L-04

DigiKey Part Number
2958-FCM360WAAMD-0L-04-ND
Manufacturer
Manufacturer Product Number
FCM360WAAMD-0L-04
Description
RF TXRX MOD BLUETOOTH WIFISMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.1 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
16-QAM, 64-QAM, BPSK, CCK, QPSK
Frequency
2.4GHz
Data Rate
54Mbps
Power - Output
17dBm
Sensitivity
-92dBm
Serial Interfaces
ADC, I2C, I2S, PWM, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
ECR6600A
Memory Size
4MB Flash, 512kB SRAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
39-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,12000 €4,12 €
103,56400 €35,64 €
253,37040 €84,26 €
1003,10450 €310,45 €
2502,94520 €736,30 €
5002,83270 €1 416,35 €
1 0002,72668 €2 726,68 €
Manufacturers Standard Package
Unit Price without VAT:4,12000 €
Unit Price with VAT:4,94400 €