RF ANTENNA GNSS Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC0008AA

DigiKey Part Number
2958-YC0008AATR-ND - Tape & Reel (TR)
2958-YC0008AACT-ND - Cut Tape (CT)
2958-YC0008AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC0008AA
Description
EMBEDDED, 1173, 1575, GNSS L1&L5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.37GHz
Frequency Range
1.17GHz ~ 1.58GHz
Antenna Type
Chip
Number of Bands
1
VSWR
2.5
Return Loss
-
Gain
2dBi
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.197" (5.00mm)
Applications
GNSS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,83199 €1 465,59 €
1 6001,78647 €2 858,35 €
2 4001,76367 €4 232,81 €
4 0001,73840 €6 953,60 €
Manufacturers Standard Package
Unit Price without VAT:1,83199 €
Unit Price with VAT:2,19839 €