Bluetooth, Cellular, Navigation, WiFi 802.11a/b/g/n/ac, BeiDou, Bluetooth v2.1 + EDR, GLONASS, GNSS, GPS, HSPA+, LTE, UMTS, WCDMA Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC600YWFPC-E56-UNNNA

DigiKey Part Number
2958-SC600YWFPC-E56-UNNNATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC600YWFPC-E56-UNNNA
Description
RF TXRX MOD BT CELL NAV WIFISMD
Customer Reference
Detailed Description
Bluetooth, Cellular, Navigation, WiFi 802.11a/b/g/n/ac, BeiDou, Bluetooth v2.1 + EDR, GLONASS, GNSS, GPS, HSPA+, LTE, UMTS, WCDMA Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
RF Family/Standard
Bluetooth, Cellular, Navigation, WiFi
Protocol
Modulation
-
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate
300Mbps
Power - Output
33dBm
Sensitivity
-
Serial Interfaces
ADC, GPIO, I2C, LCM, PWM, SDIO, SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
Qualcomm® Snapdragon SDM450
Memory Size
-
Voltage - Supply
3.55V ~ 4.4V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-35°C ~ 75°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500113,32474 €56 662,37 €
Manufacturers Standard Package
Unit Price without VAT:113,32474 €
Unit Price with VAT:135,98969 €