
LC86GABMD | |
|---|---|
DigiKey Part Number | 2958-LC86GABMDTR-ND - Tape & Reel (TR) 2958-LC86GABMDCT-ND - Cut Tape (CT) 2958-LC86GABMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC86GABMD |
Description | RF TXRX MOD NAV/CER PATCH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Transceiver Module Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 921.6Mbps | |
Power - Output | - | |
Sensitivity | -166dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | LC86G | |
Memory Size | - | |
Voltage - Supply | 2.55V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,20000 € | 8,20 € |
| 10 | 7,12000 € | 71,20 € |
| 25 | 6,74360 € | 168,59 € |
| 100 | 6,22730 € | 622,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,91808 € | 1 479,52 € |
| 500 | 5,69978 € | 2 849,89 € |
| 750 | 5,57807 € | 4 183,55 € |
| 1 250 | 5,43070 € | 6 788,38 € |
| Unit Price without VAT: | 8,20000 € |
|---|---|
| Unit Price with VAT: | 9,84000 € |




