
EC21AUXGR-128-SGNS | |
|---|---|
DigiKey Part Number | 2958-EC21AUXGR-128-SGNSTR-ND - Tape & Reel (TR) 2958-EC21AUXGR-128-SGNSCT-ND - Cut Tape (CT) 2958-EC21AUXGR-128-SGNSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC21AUXGR-128-SGNS |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cellular 2G, 3G, BeiDou, Edge, Galileo, GLONASS, GPRS, GPS, GSM, HSPA+, LTE CAT-1, M2M/IoT, UMTS, WCDMA Transceiver Module Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 10Mbps | |
Power - Output | 23dBm | |
Sensitivity | -101.5dBm | |
Serial Interfaces | ADC, SDIO, UART, USB | |
Antenna Type | - | |
Utilized IC / Part | MDM9207-1 | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,63000 € | 52,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,00588 € | 7 251,47 € |
| Unit Price without VAT: | 52,63000 € |
|---|---|
| Unit Price with VAT: | 63,15600 € |


