New Product
Laser Diode 940nm 3.5mW 2.6V ~ 6V 30mA Cylinder (7.0mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-940-03 LPA

DigiKey Part Number
100-VLM-940-03LPA-ND
Manufacturer
Manufacturer Product Number
VLM-940-03 LPA
Description
940NM, IR ECONOMICAL LASER, CLAS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 940nm 3.5mW 2.6V ~ 6V 30mA Cylinder (7.0mm Dia)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
940nm
Manufacturer
Quarton Inc.
Voltage - Input
2.6V ~ 6V
Series
Current Rating (Amps)
30mA
Packaging
Bag
Power (Watts)
3.5mW
Part Status
Active
Package / Case
Cylinder (7.0mm Dia)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
168,76000 €68,76 €
Manufacturers Standard Package
Unit Price without VAT:68,76000 €
Unit Price with VAT:82,51200 €