
VLM-850-60 LPO | |
|---|---|
DigiKey Part Number | 100-VLM-850-60LPO-ND |
Manufacturer | |
Manufacturer Product Number | VLM-850-60 LPO |
Description | IR, 850NM, CIRCULAR DOT, CLASS I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 850nm 0.7mW 6V 60mA Cylinder (10.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 850nm | |
Voltage - Input | 6V | |
Current Rating (Amps) | 60mA | |
Power (Watts) | 0.7mW | |
Package / Case | Cylinder (10.0mm Dia) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,25000 € | 67,25 € |
| Unit Price without VAT: | 67,25000 € |
|---|---|
| Unit Price with VAT: | 80,70000 € |

