
VLM-650-25 LPT | |
|---|---|
DigiKey Part Number | 100-VLM-650-25LPT-ND |
Manufacturer | |
Manufacturer Product Number | VLM-650-25 LPT |
Description | LASER ENGRAVER POSITION MODULE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 650nm 1mW 2.6V ~ 6V 30mA Cylinder (7.0mm Dia) |
Datasheet | Datasheet |
Category | Voltage - Input 2.6V ~ 6V |
Manufacturer Quarton Inc. | Current Rating (Amps) 30mA |
Series | Power (Watts) 1mW |
Packaging Bag | Package / Case Cylinder (7.0mm Dia) |
Part Status Active | Base Product Number |
Wavelength 650nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,55000 € | 24,55 € |
| Unit Price without VAT: | 24,55000 € |
|---|---|
| Unit Price with VAT: | 29,46000 € |

