Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



VLM-635-59 LPO-D30-F90 | |
|---|---|
DigiKey Part Number | 100-VLM-635-59LPO-D30-F90-ND |
Manufacturer | |
Manufacturer Product Number | VLM-635-59 LPO-D30-F90 |
Description | TTL,ANGLE30,CLASS1M,FOCUS:90 CM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia) |
Datasheet | Datasheet |
Category | Voltage - Input 3V ~ 6V |
Manufacturer Quarton Inc. | Current Rating (Amps) 50mA |
Series | Power (Watts) 0.39mW |
Packaging Bag | Package / Case Cylinder (10mm Dia) |
Part Status Active | Base Product Number |
Wavelength 638nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLM-635-56 LPO-D10-F10 | Quarton Inc. | 3 | 100-VLM-635-56LPO-D10-F10-ND | 65,07000 € | Parametric Equivalent |
| VLM-635-56 LPO-D10-F20 | Quarton Inc. | 3 | 100-VLM-635-56LPO-D10-F20-ND | 65,07000 € | Parametric Equivalent |
| VLM-635-56 LPO-D10-F40 | Quarton Inc. | 0 | 100-VLM-635-56LPO-D10-F40-ND | 57,08333 € | Parametric Equivalent |
| VLM-635-56 LPO-D10-F90 | Quarton Inc. | 3 | 100-VLM-635-56LPO-D10-F90-ND | 65,07000 € | Parametric Equivalent |
| VLM-635-56 LPO-D110-F10 | Quarton Inc. | 1 | 100-VLM-635-56LPO-D110-F10-ND | 57,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 90,09000 € | 270,27 € |
| 10 | 83,61900 € | 836,19 € |
| 100 | 79,48260 € | 7 948,26 € |
| Unit Price without VAT: | 90,09000 € |
|---|---|
| Unit Price with VAT: | 108,10800 € |







