
VLM-450-61 LPT | |
|---|---|
DigiKey Part Number | 100-VLM-450-61LPT-ND |
Manufacturer | |
Manufacturer Product Number | VLM-450-61 LPT |
Description | BLUE, 450NM, TTL, CIRCULAR DOT, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 450nm 1mW 6V 150mA Cylinder (10.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 450nm | |
Voltage - Input | 6V | |
Current Rating (Amps) | 150mA | |
Power (Watts) | 1mW | |
Package / Case | Cylinder (10.0mm Dia) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,60000 € | 72,60 € |
| Unit Price without VAT: | 72,60000 € |
|---|---|
| Unit Price with VAT: | 87,12000 € |

