


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 49.2' (15.0m) | |
Inner Diameter - Supplied | 2.126" (54.00mm) | |
Inner Diameter - Recovered | 0.945" (24.00mm) | |
Recovered Wall Thickness | 0.118" (3.00mm) | |
Material | ||
Features | Anti-Tracking, Creep Resistant | |
Color | ||
Operating Temperature | -55°C ~ 105°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |

