

TFAS1206R1003F-T5 | |
---|---|
DigiKey Part Number | 4463-TFAS1206R1003F-T5TR-ND - Tape & Reel (TR) 4463-TFAS1206R1003F-T5CT-ND - Cut Tape (CT) 4463-TFAS1206R1003F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFAS1206R1003F-T5 |
Description | RES 100000 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100000 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.120" L x 0.063" W (3.05mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03900 € | 0,39 € |
25 | 0,03000 € | 0,75 € |
50 | 0,02480 € | 1,24 € |
100 | 0,02080 € | 2,08 € |
250 | 0,01668 € | 4,17 € |
500 | 0,01432 € | 7,16 € |
1 000 | 0,01248 € | 12,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,00954 € | 47,70 € |
10 000 | 0,00869 € | 86,90 € |
15 000 | 0,00828 € | 124,20 € |
25 000 | 0,00783 € | 195,75 € |
35 000 | 0,00757 € | 264,95 € |
50 000 | 0,00733 € | 366,50 € |
60 000 | 0,00722 € | 433,20 € |
120 000 | 0,00684 € | 820,80 € |
125 000 | 0,00682 € | 852,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |