


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | KSC 8305 | |
2nd Connector | Cable | |
Number of Conductors | 2 | |
Cord Type | H03VVH2-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 5.91' (1.80m) | |
Approval Agency Marking | KTL | |
Approved Countries | Korea | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 3,06300 € | 30,63 € |
| 25 | 2,87120 € | 71,78 € |
| 50 | 2,73400 € | 136,70 € |
| 100 | 2,60340 € | 260,34 € |
| 300 | 2,40917 € | 722,75 € |
| 500 | 2,32390 € | 1 161,95 € |
| 1 000 | 2,21304 € | 2 213,04 € |
| 2 500 | 2,07463 € | 5 186,57 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,33200 € |

