
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Dual Opening | |
Mounting Type | Screw | |
Size / Dimension | 0.60" L x 0.37" W x 0.27" H (15.2mm x 9.4mm x 6.8mm) | |
For Use With/Related Products | Cable Ties up to 0.189" (4.8mm) Width | |
Material | Nylon, UV Resistant | |
Color | Black | |
Base Product Number |

