
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Qualtek | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Quad Opening | |
| Mounting Type | Screw, #10, Adhesive | |
| Size / Dimension | 1.57" L x 1.57" W x 0.05" H (40mm x 40mm x 1.2mm) | |
| For Use With/Related Products | Cable Ties up to 0.354" (9.0mm) Width | |
| Material | Nylon | |
| Color | Natural | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France