
BC63B239A04-AQK-E4 | |
|---|---|
DigiKey Part Number | BC63B239A04-AQK-E4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC63B239A04-AQK-E4 |
Description | IC RF TXRX+MCU BLUETOOTH 40QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 1 2.4GHz 40-QFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 3Mbps | |
Power - Output | 10dBm | |
Sensitivity | -90dBm | |
Memory Size | 6MB ROM, 48kB RAM | |
Serial Interfaces | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Package / Case | 40-QFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,43518 € | 6 870,36 € |
| Unit Price without VAT: | 3,43518 € |
|---|---|
| Unit Price with VAT: | 4,12222 € |

