
QBSS400AG | |
|---|---|
DigiKey Part Number | 1516-1141-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBSS400AG |
Description | DISP 7SEG 0.4" SGL YLW-GRN 10SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Anode 2V 20mA 0.512" H x 0.364" W x 0.124" D (13.00mm x 9.25mm x 3.15mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.364" W x 0.124" D (13.00mm x 9.25mm x 3.15mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow-Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 7mcd | |
Wavelength - Peak | 570nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,21550 € | 121,55 € |
| 500 | 1,09876 € | 549,38 € |
| 1 000 | 0,94424 € | 944,24 € |
| 2 500 | 0,89274 € | 2 231,85 € |
| 5 000 | 0,87213 € | 4 360,65 € |
| Unit Price without VAT: | 1,21550 € |
|---|---|
| Unit Price with VAT: | 1,45860 € |

