
QBLP676-IB | |
|---|---|
DigiKey Part Number | 1516-1119-2-ND - Tape & Reel (TR) 1516-1119-1-ND - Cut Tape (CT) 1516-1119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP676-IB |
Description | LED BLUE CLEAR 468NM 2SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP676-IB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.40mm x 1.70mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23300 € | 2,33 € |
| 100 | 0,16540 € | 16,54 € |
| 500 | 0,13484 € | 67,42 € |
| 1 000 | 0,12478 € | 124,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11622 € | 232,44 € |
| 4 000 | 0,10894 € | 435,76 € |
| 6 000 | 0,10519 € | 631,14 € |
| 10 000 | 0,10097 € | 1 009,70 € |
| 14 000 | 0,09845 € | 1 378,30 € |
| 20 000 | 0,09600 € | 1 920,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

