
QBLP612-IG | |
|---|---|
DigiKey Part Number | QBLP612-IG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP612-IG |
Description | LED GREEN CLEAR 0802 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP612-IG Models |
Category | Lens Size 1.70mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 150° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.10mm L x 1.00mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16777 € | 671,08 € |
| 8 000 | 0,15919 € | 1 273,52 € |
| 12 000 | 0,15479 € | 1 857,48 € |
| 20 000 | 0,15314 € | 3 062,80 € |
| Unit Price without VAT: | 0,16777 € |
|---|---|
| Unit Price with VAT: | 0,20132 € |

