
QBLP600-RGB-3083 | |
|---|---|
DigiKey Part Number | 1516-QBLP600-RGB-3083TR-ND - Tape & Reel (TR) 1516-QBLP600-RGB-3083CT-ND - Cut Tape (CT) 1516-QBLP600-RGB-3083DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP600-RGB-3083 |
Description | 0606 LED RGB 620NM/530NM/465NM, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 530nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.7V Green, 2.8V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP600-RGB-3083 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 1.8V Red, 2.7V Green, 2.8V Blue | |
Current - Test | 3mA Red, 3mA Green, 3mA Blue | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 520nm Green, 460nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36300 € | 3,63 € |
| 100 | 0,26280 € | 26,28 € |
| 500 | 0,21770 € | 108,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,20287 € | 202,87 € |
| 2 000 | 0,19028 € | 380,56 € |
| 3 000 | 0,18381 € | 551,43 € |
| 5 000 | 0,17650 € | 882,50 € |
| 7 000 | 0,17215 € | 1 205,05 € |
| 10 000 | 0,16791 € | 1 679,10 € |
| 25 000 | 0,15854 € | 3 963,50 € |
| 50 000 | 0,15270 € | 7 635,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |

