
QBLP595-IW-2897 | |
|---|---|
DigiKey Part Number | 1516-1296-2-ND - Tape & Reel (TR) 1516-1296-1-ND - Cut Tape (CT) 1516-1296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-IW-2897 |
Description | LED WHITE DIFFUSED 0402 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-IW-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20200 € | 2,02 € |
| 100 | 0,14300 € | 14,30 € |
| 500 | 0,11622 € | 58,11 € |
| 1 000 | 0,10736 € | 107,36 € |
| 2 000 | 0,09983 € | 199,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09157 € | 457,85 € |
| 10 000 | 0,08641 € | 864,10 € |
| 15 000 | 0,08376 € | 1 256,40 € |
| 25 000 | 0,08077 € | 2 019,25 € |
| 35 000 | 0,07899 € | 2 764,65 € |
| 50 000 | 0,07725 € | 3 862,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |











