
QBHP4545E-UV265H | |
|---|---|
DigiKey Part Number | 1516-QBHP4545E-UV265HTR-ND - Tape & Reel (TR) 1516-QBHP4545E-UV265HCT-ND - Cut Tape (CT) 1516-QBHP4545E-UV265HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBHP4545E-UV265H |
Description | 4545 UVC, WLP=265NM, PO=18MW TYP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 265nm 6V 200mA 13mW/sr @ 150mA 60° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | QBHP4545E-UV265H Models |
Category | Wavelength 265nm |
Manufacturer QT Brightek (QTB) | Voltage - Forward (Vf) (Typ) 6V |
Series | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -10°C ~ 50°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 200mA | Package / Case 2-SMD, No Lead Exposed Pad |
Radiant Intensity (Ie) Min @ If 13mW/sr @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,77962 € | 5 889,81 € |
| Unit Price without VAT: | 11,77962 € |
|---|---|
| Unit Price with VAT: | 14,13554 € |


