
QBL8OA60D-MP7 | |
---|---|
DigiKey Part Number | 1516-1230-ND |
Manufacturer | |
Manufacturer Product Number | QBL8OA60D-MP7 |
Description | LED CBI 5MM ORNG DIFF RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Orange Diffused 2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Orange | |
Wavelength - Peak | 603nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 20mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,53000 € | 0,53 € |
10 | 0,36800 € | 3,68 € |
100 | 0,26640 € | 26,64 € |
500 | 0,22084 € | 110,42 € |
1 000 | 0,20584 € | 205,84 € |
2 000 | 0,19309 € | 386,18 € |
5 000 | 0,17916 € | 895,80 € |
10 000 | 0,17046 € | 1 704,60 € |
25 000 | 0,16098 € | 4 024,50 € |
Unit Price without VAT: | 0,53000 € |
---|---|
Unit Price with VAT: | 0,63600 € |