
QBL7YG80D-MP8B2 | |
|---|---|
DigiKey Part Number | 1516-1258-ND |
Manufacturer | |
Manufacturer Product Number | QBL7YG80D-MP8B2 |
Description | LED CBI 3MM 2X4 GRN DIFF RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Green (x 8) Diffused 2V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | QBL7YG80D-MP8B2 Models |
Category | Millicandela Rating 30mcd |
Manufacturer QT Brightek (QTB) | Viewing Angle 80° |
Series | Lens Type Diffused |
Packaging Tray | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green (x 8) | Voltage Rating 2V |
Wavelength - Peak 570nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High x 4 Wide | Base Product Number |
Current 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,52900 € | 25,29 € |
| 120 | 1,96192 € | 235,43 € |
| 600 | 1,73683 € | 1 042,10 € |
| 1 080 | 1,67399 € | 1 807,91 € |
| 2 040 | 1,61530 € | 3 295,21 € |
| 5 040 | 1,54598 € | 7 791,74 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,11600 € |

