QBL7YA80D-MP4B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


QT Brightek (QTB)
In Stock: 0
Unit Price: 0,20300 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBL7YA80D-MP4B

DigiKey Part Number
1516-1227-ND
Manufacturer
Manufacturer Product Number
QBL7YA80D-MP4B
Description
LED CBI 3MM YELLOW DIFF RA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
QT Brightek (QTB)
Series
Packaging
Bag
Part Status
Active
Color
Yellow
Wavelength - Peak
588nm
Configuration
Single
Current
20mA
Millicandela Rating
20mcd
Viewing Angle
80°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5000,20300 €101,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20300 €
Unit Price with VAT:0,24360 €