
QTM325-4.000MBD-T | |
|---|---|
DigiKey Part Number | 4981-QTM325-4.000MBD-TTR-ND - Tape & Reel (TR) 4981-QTM325-4.000MBD-TCT-ND - Cut Tape (CT) 4981-QTM325-4.000MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM325-4.000MBD-T |
Description | 3.2X2.5 CMOS QUARTZ OSCILLATOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7XL-4.000MBD-T | TXC CORPORATION | 490 | 887-7XL-4.000MBD-TCT-ND | 1,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,02100 € | 10,21 € |
| 25 | 0,96520 € | 24,13 € |
| 50 | 0,92540 € | 46,27 € |
| 100 | 0,88700 € | 88,70 € |
| 250 | 0,83884 € | 209,71 € |
| 500 | 0,80416 € | 402,08 € |
| 1 000 | 0,77092 € | 770,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72107 € | 2 163,21 € |
| 6 000 | 0,69132 € | 4 147,92 € |
| 9 000 | 0,67450 € | 6 070,50 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |

