13.56 MHz ±10ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT49S-13.560MEEJ-T

DigiKey Part Number
4981-QT49S-13.560MEEJ-TTR-ND - Tape & Reel (TR)
4981-QT49S-13.560MEEJ-TCT-ND - Cut Tape (CT)
4981-QT49S-13.560MEEJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT49S-13.560MEEJ-T
Description
HC49 10PPM @25C 10PPM (-20 TO 7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
13.56 MHz ±10ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Tolerance
±10ppm
Mfr
Load Capacitance
18pF
Series
ESR (Equivalent Series Resistance)
40 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Mode
Fundamental
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Type
MHz Crystal
Mounting Type
Surface Mount
Frequency
13.56 MHz
Package / Case
Frequency Stability
±10ppm
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,34100 €3,41 €
250,32240 €8,06 €
500,30880 €15,44 €
1000,29610 €29,61 €
2500,28004 €70,01 €
5000,26846 €134,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,25735 €257,35 €
2 0000,24671 €493,42 €
3 0000,24069 €722,07 €
5 0000,23331 €1 166,55 €
7 0000,22858 €1 600,06 €
10 0000,22367 €2 236,70 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46800 €