New at DigiKey
QT252S-27.000MAAV-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT252S-25.000MAAV-T

DigiKey Part Number
4981-QT252S-25.000MAAV-TTR-ND - Tape & Reel (TR)
4981-QT252S-25.000MAAV-TCT-ND - Cut Tape (CT)
4981-QT252S-25.000MAAV-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT252S-25.000MAAV-T
Description
2.5X2.0 SEAM SEAL MHZXTAL -4PAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,36700 €3,67 €
250,34720 €8,68 €
500,33260 €16,63 €
1000,31890 €31,89 €
2500,30160 €75,40 €
5000,28912 €144,56 €
1 0000,27715 €277,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,25920 €777,60 €
6 0000,24848 €1 490,88 €
9 0000,24242 €2 181,78 €
15 0000,23500 €3 525,00 €
21 0000,23024 €4 835,04 €
30 0000,22530 €6 759,00 €
36 0000,22282 €8 021,52 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50400 €