D2PAK-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D2PAK-3L

UJ3C065080B3

DigiKey Part Number
5556-UJ3C065080B3TR-ND - Tape & Reel (TR)
5556-UJ3C065080B3CT-ND - Cut Tape (CT)
5556-UJ3C065080B3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ3C065080B3
Description
MOSFET N-CH 650V 25A TO263
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 25A (Tc) 115W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
12V
Rds On (Max) @ Id, Vgs
111mOhm @ 20A, 12V
Vgs(th) (Max) @ Id
6V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 15 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
115W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 728
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,20000 €9,20 €
106,35000 €63,50 €
1005,28910 €528,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8004,77299 €3 818,39 €
Manufacturers Standard Package
Unit Price without VAT:9,20000 €
Unit Price with VAT:11,04000 €