
RFSA3513TR7 | |
|---|---|
DigiKey Part Number | 2312-RFSA3513TR7TR-ND - Tape & Reel (TR) 2312-RFSA3513TR7CT-ND - Cut Tape (CT) 2312-RFSA3513TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFSA3513TR7 |
Description | 50-6000MHZ 5-BIT, 31DB RANGE DSA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 5 MHz ~ 6 GHz 50 Ohms 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 5 MHz ~ 6 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 16-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 25 | 3,15320 € | 78,83 € |
| 100 | 2,65170 € | 265,17 € |
| 250 | 2,26072 € | 565,18 € |
| 500 | 2,13256 € | 1 066,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,74230 € | 4 355,75 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,62000 € |


