RF Amplifier IC General Purpose 3.3GHz ~ 4.2GHz 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPL9097TR7

DigiKey Part Number
2312-QPL9097TR7TR-ND - Tape & Reel (TR)
2312-QPL9097TR7CT-ND - Cut Tape (CT)
2312-QPL9097TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPL9097TR7
Description
3.4-4.2 GHZ ULTRA LOW-NOISE BYPA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 3.3GHz ~ 4.2GHz 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
3.3GHz ~ 4.2GHz
P1dB
15.5dBm
Gain
23.5dB
Noise Figure
1.1dB
RF Type
General Purpose
Voltage - Supply
3V ~ 5.25V
Current - Supply
50mA
Test Frequency
3.8GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 380
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,85000 €8,85 €
256,95200 €173,80 €
1005,48190 €548,19 €
2504,52148 €1 130,37 €
5003,82456 €1 912,28 €
1 0003,65398 €3 653,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,98527 €7 463,17 €
Manufacturers Standard Package
Unit Price without VAT:8,85000 €
Unit Price with VAT:10,62000 €