QPC3024SR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Qorvo
In Stock: 0
Unit Price: 1,85030 €
Datasheet
RF Switch IC CATV SPDT 75Ohm 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPC3024SR

DigiKey Part Number
2312-QPC3024SRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPC3024SR
Description
75-OHM, ABSORPTIVE SWITCH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Switch IC CATV SPDT 75Ohm 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
CATV
Topology
Absorptive
Circuit
SPDT
Frequency Range
5MHz ~ 3GHz
Isolation
45dB
Insertion Loss
1.4dB
Test Frequency
3GHz
P1dB
36dBm
IIP3
61dBm
Features
-
Impedance
75Ohm
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1003,61450 €361,45 €
Manufacturers Standard Package
Unit Price without VAT:3,61450 €
Unit Price with VAT:4,33740 €