
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Frequency | 2.3GHz ~ 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPB9362 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,45000 € | 91,45 € |
| Unit Price without VAT: | 91,45000 € |
|---|---|
| Unit Price with VAT: | 109,74000 € |

