JPSP10L2LCC000C41-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JPSP10L2LCC000C43-C

DigiKey Part Number
3441-JPSP10L2LCC000C43-C-ND
Manufacturer
Manufacturer Product Number
JPSP10L2LCC000C43-C
Description
Compatible SFP+ 10G
Customer Reference
Detailed Description
Transceiver Module General Purpose 10Gbps 1430nm LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Tray
Part Status
Active
Data Rate
10Gbps
Wavelength
1430nm
Applications
General Purpose
Voltage - Supply
-
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 786
MARKETPLACE PRODUCT
Will ship in approximately 12 days from ATGBICS
FREE SHIPPING on orders of 428,90 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
199,50000 €99,50 €
5094,52960 €4 726,48 €
15089,55433 €13 433,15 €
1 00084,57908 €84 579,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,50000 €
Unit Price with VAT:119,40000 €