RF Amplifier IC CATV 50MHz ~ 1.8GHz 12-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA8840SR

DigiKey Part Number
2312-QPA8840SRTR-ND - Tape & Reel (TR)
2312-QPA8840SRCT-ND - Cut Tape (CT)
2312-QPA8840SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPA8840SR
Description
1.8GHZ 12 V POWER DOUBLER MMIC 2
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV 50MHz ~ 1.8GHz 12-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
50MHz ~ 1.8GHz
P1dB
32.1dBm
Gain
22dB
Noise Figure
4.2dB
RF Type
CATV
Voltage - Supply
12V
Current - Supply
425mA
Test Frequency
50MHz ~ 1.25GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
12-SMD Module
Supplier Device Package
12-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,60000 €25,60 €
1022,36100 €223,61 €
2521,23680 €530,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10015,68070 €1 568,07 €
Manufacturers Standard Package
Unit Price without VAT:25,60000 €
Unit Price with VAT:30,72000 €