
TGA2535-SM | |
|---|---|
DigiKey Part Number | 2312-TGA2535-SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TGA2535-SM |
Description | 10-12 GHZ X BD PA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10GHz ~ 12GHz 24-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 10GHz ~ 12GHz | |
P1dB | 33dBm | |
Gain | 24dB | |
Noise Figure | 10dB | |
RF Type | General Purpose | |
Voltage - Supply | 6V | |
Current - Supply | 1.3A | |
Test Frequency | 10GHz ~ 12GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,25646 € | 17 628,23 € |
| Unit Price without VAT: | 35,25646 € |
|---|---|
| Unit Price with VAT: | 42,30775 € |

