TGA3042-SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGA3042-SM

DigiKey Part Number
2312-TGA3042-SM-ND
Manufacturer
Manufacturer Product Number
TGA3042-SM
Description
TGA3042-SM: X-BAND GAN 5W PSAT P
Customer Reference
Detailed Description
RF Amplifier IC Radar 7GHz ~ 10.5GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
Frequency
7GHz ~ 10.5GHz
P1dB
-
Gain
30.6dB
Noise Figure
-
RF Type
Radar
Voltage - Supply
-
Current - Supply
-
Test Frequency
9GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.