RF ANTENNA 2G, 3G, 4G, LTE, NB-IOT Flat Patch IPEX MHF1, U.FL (UMCC) Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZK-C-2L28-150-01

DigiKey Part Number
3260-SZK-C-2L28-150-01-ND
Manufacturer
Manufacturer Product Number
SZK-C-2L28-150-01
Description
4G LTE ANT FLAT PATCH IPEX
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, LTE, NB-IOT Flat Patch IPEX MHF1, U.FL (UMCC) Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Synzen
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.94GHz, 2.35GHz, 2.595GHz
Frequency Range
698MHz ~ 798MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz
Antenna Type
Flat Patch
Number of Bands
5
VSWR
3.3, 2.1, 2.9, 2.3, 1.8
Return Loss
-5dB, -8dB, -7dB, -8dB, -12dB
Gain
4.6dBi, 3.6dBi, 3.2dBi, 1.7dBi, 1dBi
Power - Max
5 W
Features
Cable - 150mm
Termination
IPEX MHF1, U.FL (UMCC)
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.008" (0.20mm)
Applications
2G, 3G, 4G, LTE, NB-IOT
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Synzen
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
52,88200 €14,41 €
102,58400 €25,84 €
1002,45620 €245,62 €
2502,28624 €571,56 €
5002,11626 €1 058,13 €
1 0001,81879 €1 818,79 €
2 0001,52132 €3 042,64 €
5 0001,35134 €6 756,70 €
Unit Price without VAT:2,88200 €
Unit Price with VAT:3,45840 €