QPC6614TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPC6614TR13

DigiKey Part Number
2312-QPC6614TR13TR-ND - Tape & Reel (TR)
2312-QPC6614TR13CT-ND - Cut Tape (CT)
2312-QPC6614TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPC6614TR13
Description
5-6000MHZ 6-BIT, 31.5DB RANGE DS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Attenuators 31.5dB 5 MHz ~ 6 GHz 50 Ohms 24-TFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
31.5dB
Frequency Range
5 MHz ~ 6 GHz
Power (Watts)
-
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
24-TFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 934
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,73000 €4,73 €
253,72080 €93,02 €
1002,93200 €293,20 €
2502,41760 €604,40 €
5002,04896 €1 024,48 €
1 0001,87234 €1 872,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,67174 €4 179,35 €
Manufacturers Standard Package
Unit Price without VAT:4,73000 €
Unit Price with VAT:5,67600 €