New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QM12112TR13-10K

DigiKey Part Number
2312-QM12112TR13-10KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QM12112TR13-10K
Description
GPIO GSM SPDT
Customer Reference
Detailed Description
RF Switch IC EDGE, GSM, USB, W-CDMA SPDT 50Ohm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
EDGE, GSM, USB, W-CDMA
Topology
Reflective
Circuit
SPDT
Frequency Range
617MHz ~ 8.24GHz
Isolation
16dB
Insertion Loss
1dB
Test Frequency
8.24GHz
P1dB
-
IIP3
-
Features
DC Blocked
Impedance
50Ohm
Voltage - Supply
1.62V ~ 3.1V
Operating Temperature
-30°C ~ 90°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.