
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Attenuator | |
Frequency | 50MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RFSA3714 | |
Note | - | |
RF Type | - | |
RF Frequency | 50MHz ~ 6GHz | |
Function | Attenuator | |
Base Product Number |

