
AVR-1F131309SR45LT | |
|---|---|
DigiKey Part Number | 535-AVR-1F131309SR45LTTR-ND - Tape & Reel (TR) 535-AVR-1F131309SR45LTCT-ND - Cut Tape (CT) 535-AVR-1F131309SR45LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-1F131309SR45LT |
Description | FIXED IND 450NH 83A 0.17 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 450 nH Unshielded Molded Inductor 83 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 43A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.661" Dia (16.80mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,23500 € | 12,35 € |
| 100 | 1,01580 € | 101,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,92540 € | 277,62 € |
| 600 | 0,87263 € | 523,58 € |
| 900 | 0,84320 € | 758,88 € |
| 1 500 | 0,80755 € | 1 211,33 € |
| 2 100 | 0,78493 € | 1 648,35 € |
| 3 000 | 0,76166 € | 2 284,98 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,81200 € |

