
880374 | |
|---|---|
DigiKey Part Number | 2312-880374-ND |
Manufacturer | |
Manufacturer Product Number | 880374 |
Description | 1090 MHZ RF BAW FILTER-SSR / IFF |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.09GHz Center Frequency Low Pass RF Filter (Radio Frequency) 22MHz Bandwidth 4dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.09GHz Center | |
Bandwidth | 22MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 4dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.147" L x 0.102" W (3.74mm x 2.59mm) | |
Height (Max) | 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,86000 € | 356,86 € |
| 25 | 240,18400 € | 6 004,60 € |
| Unit Price without VAT: | 356,86000 € |
|---|---|
| Unit Price with VAT: | 428,23200 € |

